Print Page
1,179 In Stock
600 more incoming. You can reserve stock now
1,179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 5+ | CNY36.760 (CNY41.5388) |
| 10+ | CNY34.820 (CNY39.3466) |
| 20+ | CNY33.480 (CNY37.8324) |
| 50+ | CNY31.930 (CNY36.0809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-2B17D8-207Copy
Order Code1419699
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact Current Max11A
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom277V
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
11A
Product Range
V7 Series
Microswitch Actuator
Roller Lever
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258

