Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV7-1C17D8-207.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1419912
Your Part Number
10,095 In Stock
Need more?
10,095 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.740 (CNY35.8662) |
| 5+ | CNY29.600 (CNY33.448) |
| 10+ | CNY28.130 (CNY31.7869) |
| 20+ | CNY27.050 (CNY30.5665) |
| 50+ | CNY25.940 (CNY29.3122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.74 (CNY35.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
15A
Contact Voltage AC Nom
277V
Microswitch Actuator
Roller Lever
Contact Voltage DC Nom
250V
Operating Force Max
0.88N
Technical Docs (2)
Alternatives for V7-1C17D8-207.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
