Print Page
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.440 (CNY94.2872) |
| 5+ | CNY77.800 (CNY87.914) |
| 10+ | CNY73.930 (CNY83.5409) |
| 20+ | CNY71.100 (CNY80.343) |
| 50+ | CNY68.190 (CNY77.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.44 (CNY94.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microswitch Type
Miniature
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
Contact Current Max
15A
Product Range
V7 Series
Technical Docs (2)
Alternatives for V7-1C13D8-201
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

