Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoTSCDRRN005PGUCVCopy
Manufacturer Standard Lead Time49 weeks
Order Code4167470
Product RangeTruStability TSC Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.360 (CNY265.9568) |
| 5+ | CNY215.250 (CNY243.2325) |
| 10+ | CNY207.820 (CNY234.8366) |
| 25+ | CNY198.940 (CNY224.8022) |
| 50+ | CNY187.310 (CNY211.6603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.36 (CNY265.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTSCDRRN005PGUCVCopy
Manufacturer Standard Lead Time49 weeks
Order Code4167470
Product RangeTruStability TSC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Supply Voltage Min1.5VDC
Voltage Rating5VDC
Port StyleDual Radial Barbed
Supply Voltage Max12VDC
Sensor Case / PackageDIP
Supply Current600µA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.15%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive, Non-Ionic Gas/Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability TSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
5psi
Voltage Rating
5VDC
Supply Voltage Max
12VDC
Supply Current
600µA
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability TSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
1.5VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive, Non-Ionic Gas/Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
