Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSSCMRRD010MD2A3Copy
Manufacturer Standard Lead Time18 weeks
Order Code3439084
Product RangeTruStability SSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.900 (CNY389.737) |
| 5+ | CNY310.410 (CNY350.7633) |
| 10+ | CNY292.020 (CNY329.9826) |
| 25+ | CNY271.320 (CNY306.5916) |
| 50+ | CNY252.920 (CNY285.7996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.90 (CNY389.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCMRRD010MD2A3Copy
Manufacturer Standard Lead Time18 weeks
Order Code3439084
Product RangeTruStability SSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10mbar
Sensor Output TypeI2C Digital
Pressure Measurement TypeDifferential
Operating Pressure Max10mbar
Voltage Rating3.3VDC
Supply Voltage Min3.33VDC
Supply Voltage Max3.27VDC
Port StyleDual Radial Barbed
Supply Current3.1mA
Sensor Case / Package-
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Operating Pressure Max
10mbar
Supply Voltage Min
3.33VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-10mbar
Pressure Measurement Type
Differential
Voltage Rating
3.3VDC
Supply Voltage Max
3.27VDC
Supply Current
3.1mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
