Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSSCMANV015PA2A3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3439075
Product RangeTruStability SSC Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.620 (CNY331.7906) |
| 5+ | CNY255.180 (CNY288.3534) |
| 10+ | CNY248.880 (CNY281.2344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.62 (CNY331.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCMANV015PA2A3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3439075
Product RangeTruStability SSC Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Sensor Output TypeI2C Digital
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Supply Voltage Min3VDC
Voltage Rating3.3VDC
Port StyleSingle Axial Barbed
Supply Voltage Max3.6VDC
Supply Current3.1mA
Sensor Case / PackageSMD
No. of Pins8Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Operating Pressure Max
15psi
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Absolute
Supply Voltage Min
3VDC
Port Style
Single Axial Barbed
Supply Current
3.1mA
No. of Pins
8Pins
Pressure Port Type
Single Axial Barbed
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001914
