Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS461RCopy
Manufacturer Standard Lead Time9 weeks
Order Code1784739
Your Part Number
883 In Stock
Need more?
883 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY8.120 (CNY9.1756) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.380 (CNY8.3394) |
| 2500+ | CNY7.240 (CNY8.1812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.05 (CNY12.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SS461R is a versatile, digital Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet and designed to respond to alternating North and South poles. The SS361RT is turned on by a North Pole. This latching digital hall effect sensor IC has enhanced sensitivity of only 50G typical, at 25°C (77°F) that often allows for the use of less expensive magnets or wider air gaps. The device offers a robust IC design with reverse polarity protection and 150°C (302°F) capability.
- Latching magnetics
- Enhanced sensitivity
- Wide operating voltage range
- Robust design
Applications
Sensing & Instrumentation, Motor Drive & Control, Robotics, Test & Measurement
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
TO-92
Product Range
-
Output Current
20mA
Sensor Case Style
TO-92
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
