Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS360NTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4338245
Your Part Number
2,178 In Stock
Need more?
2,178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2500+ | CNY5.610 (CNY6.3393) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS360NTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4338245
Technical Datasheet
Hall Effect TypeLatching
Sensor Case / PackageSOT-23
Output Current20mA
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Latching
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
