Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0005PG5W02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3872897
Product RangeSPT Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,029.270 (CNY6,813.0751) |
| 5+ | CNY5,787.810 (CNY6,540.2253) |
| 10+ | CNY5,752.130 (CNY6,499.9069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,029.27 (CNY6,813.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0005PG5W02Copy
Manufacturer Standard Lead Time25 weeks
Order Code3872897
Product RangeSPT Series
Technical Datasheet
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max5psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPT Series
Technical Specifications
Pressure Port Type
NPT Male
Operating Pressure Max
5psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Housing Material
Stainless Steel
Operating Temperature Max
85°C
Operating Pressure Min
0psi
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Operating Temperature Min
-40°C
Product Range
SPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155131
