Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX667PSAAMCopy
Manufacturer Standard Lead Time14 weeks
Order Code3873967
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,629.700 (CNY4,101.561) |
| 5+ | CNY3,175.990 (CNY3,588.8687) |
| 10+ | CNY2,631.540 (CNY2,973.6402) |
| 25+ | CNY2,359.310 (CNY2,666.0203) |
| 50+ | CNY2,177.820 (CNY2,460.9366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,629.70 (CNY4,101.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX667PSAAMCopy
Manufacturer Standard Lead Time14 weeks
Order Code3873967
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeSAE
Operating Pressure Min0psi
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
SAE
Pressure Port Size
7/16"-20
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
