Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNBPDPNS005PGUNVCopy
Manufacturer Standard Lead Time12 weeks
Order Code2351995
Product RangeNBP Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.630 (CNY120.4919) |
| 10+ | CNY99.010 (CNY111.8813) |
| 25+ | CNY93.700 (CNY105.881) |
| 50+ | CNY89.080 (CNY100.6604) |
| 100+ | CNY85.280 (CNY96.3664) |
| 250+ | CNY82.440 (CNY93.1572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.63 (CNY120.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNBPDPNS005PGUNVCopy
Manufacturer Standard Lead Time12 weeks
Order Code2351995
Product RangeNBP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min1.8VDC
Supply Voltage Max12VDC
Sensor Case / PackageDIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNBP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for NBPDPNS005PGUNV
3 Products Found
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5psi
Supply Voltage Max
12VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NBP Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
