Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0300YG00001BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3643173
Product RangeMPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.470 (CNY141.7811) |
| 10+ | CNY120.980 (CNY136.7074) |
| 25+ | CNY116.180 (CNY131.2834) |
| 50+ | CNY112.080 (CNY126.6504) |
| 100+ | CNY111.090 (CNY125.5317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.47 (CNY141.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0300YG00001BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3643173
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeI2C Digital
Operating Pressure Min0mm-Hg
Pressure Measurement TypeGauge
Operating Pressure Max300mm-Hg
Voltage Rating3.3VDC
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeGas, Liquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0mm-Hg
Operating Pressure Max
300mm-Hg
Supply Voltage Min
1.8V
Sensor Case / Package
Module
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
I2C Digital
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Supply Voltage Max
3.6V
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Gas, Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6573
