Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH500PGL01GCopy
Manufacturer Standard Lead Time37 weeks
Order Code3874634
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,752.440 (CNY3,110.2572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,752.44 (CNY3,110.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH500PGL01GCopy
Manufacturer Standard Lead Time37 weeks
Order Code3874634
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max500psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
0
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Pressure Port Type
NPT
Operating Pressure Max
500psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084143
