Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH006BGG01BCopy
Manufacturer Standard Lead Time12 weeks
Order Code2676077
Product RangeMLH Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY987.780 (CNY1,116.1914) |
| 5+ | CNY954.290 (CNY1,078.3477) |
| 10+ | CNY923.000 (CNY1,042.990) |
| 25+ | CNY904.540 (CNY1,022.1302) |
| 50+ | CNY886.080 (CNY1,001.2704) |
| 100+ | CNY867.620 (CNY980.4106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY987.78 (CNY1,116.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH006BGG01BCopy
Manufacturer Standard Lead Time12 weeks
Order Code2676077
Product RangeMLH Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Thread
Operating Pressure Min-
Voltage Rating30VDC
Operating Pressure Max6bar
Pressure Port Size1/4"-18
Transducer Connection / TerminationDIN Connector
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface4mA to 20mA
Sensor Output TypeAnalogue
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Operating Pressure Max
6bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
4mA to 20mA
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Thread
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
