Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX200PSAAXCopy
Order Code3643152
Product RangeMIP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.840 (CNY785.1692) |
| 5+ | CNY671.280 (CNY758.5464) |
| 10+ | CNY649.280 (CNY733.6864) |
| 25+ | CNY636.300 (CNY719.019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.84 (CNY785.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAF1XX200PSAAXCopy
Order Code3643152
Product RangeMIP Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeUNF
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeSealed Gauge
Operating Pressure Max200psi
Voltage Rating5VDC
Pressure Port Size7/16"-20
Port Style7/16" - 20 UNF
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeFluid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5VDC
Port Style
7/16" - 20 UNF
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
UNF
Operating Pressure Min
-
Operating Pressure Max
200psi
Pressure Port Size
7/16"-20
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Fluid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MIP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375
