Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLGRTD3CB01-000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537202
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31,799.000 (CNY35,932.870) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31,799.00 (CNY35,932.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLGRTD3CB01-000Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537202
Technical Datasheet
Sensing Range Max3.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max115°C
Thread Size - Metric-
Sensing Distance Min2.5mm
Sensing Distance Max3.5mm
Sensor Output Type3-Wire, NO, Open Collector
Supply Voltage DC Min12V
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage DC Max32V
Supply Voltage Max32VDC
Sensor Output Type3-Wire, NO, Open Collector
Sensor Case / PackageRight Angle Cylindrical
Sensor TerminalsConnector
Sensor Body MaterialStainless Steel
IP Rating-
Operating Temperature Min-55°C
Technical Specifications
Sensing Range Max
3.5mm
Operating Temperature Max
115°C
Sensing Distance Min
2.5mm
Sensor Output Type
3-Wire, NO, Open Collector
Sensing Distance Nom
-
Supply Voltage DC Max
32V
Sensor Output Type
3-Wire, NO, Open Collector
Sensor Terminals
Connector
IP Rating
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Sensing Distance Max
3.5mm
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
32VDC
Sensor Case / Package
Right Angle Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127915
