Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.890 (CNY560.3557) |
| 5+ | CNY463.350 (CNY523.5855) |
| 10+ | CNY456.010 (CNY515.2913) |
| 25+ | CNY448.670 (CNY506.9971) |
| 50+ | CNY439.700 (CNY496.861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.89 (CNY560.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHPR30000PCKSNCAA01
Order Code2544770
Technical Datasheet
Pressure Fitting Style1/2" - 20 UNF
Operating Pressure Min-
Operating Pressure Max3000psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical Connection3 Pin Connector
Switching Voltage DC Resistive24V
Switching Current DC Resistive5A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Fitting Style
1/2" - 20 UNF
Operating Pressure Max
3000psi
Sensor Mounting
Panel / Chassis
Switching Voltage DC Resistive
24V
Product Range
-
Operating Pressure Min
-
Contact Configuration
SPDT
Electrical Connection
3 Pin Connector
Switching Current DC Resistive
5A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
