Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Voltage AC Max
300V
Contact Current DC Max
10A
Contact Current AC Max
10A
Operating Force Max
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
