Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,689.560 (CNY3,039.2028) |
| 5+ | CNY2,601.380 (CNY2,939.5594) |
| 10+ | CNY2,549.360 (CNY2,880.7768) |
| 25+ | CNY2,497.330 (CNY2,821.9829) |
| 50+ | CNY2,445.300 (CNY2,763.189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,689.56 (CNY3,039.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoC1N-2654-40DCopy
Manufacturer Standard Lead Time8 weeks
Order Code4913640
Product Range4 Series
Technical Datasheet
Gas TypeHydrocarbon
Particle Count Max-
Accuracy± 5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Hydrocarbon
Accuracy
± 5%
Product Range
4 Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075

