Print Page
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.580 (CNY256.0354) |
| 5+ | CNY214.170 (CNY242.0121) |
| 10+ | CNY201.750 (CNY227.9775) |
| 20+ | CNY197.720 (CNY223.4236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.58 (CNY256.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BE-2RB-A4 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a plunger actuator and screw terminations. The MICRO SWITCH™ BE series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. Their engineered design is suitable for various application needs. Configured options with BE switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Agriculture, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Contact Current Max
25A
Contact Voltage AC Nom
250V
Product Range
BE Series
Operating Force Max
22ozf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886

