Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN2-RHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1184751
Product RangeBAF Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,215.530 (CNY4,763.5489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,215.53 (CNY4,763.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN2-RHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1184751
Product RangeBAF Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max8.9N
Product RangeBAF Series
Contact Current DC Max500mA
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Voltage AC Max
480V
Product Range
BAF Series
Contact Current AC Max
20A
Operating Force Max
8.9N
Contact Current DC Max
500mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311
