Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.640 (CNY338.5932) |
| 5+ | CNY283.480 (CNY320.3324) |
| 10+ | CNY263.630 (CNY297.9019) |
| 20+ | CNY254.110 (CNY287.1443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.64 (CNY338.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BA series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Contact Current Max
20A
Contact Voltage AC Nom
250V
Product Range
BA Series
Operating Force Max
0.97N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286

