Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM2100VCopy
Order Code1608173
Product RangeAWM2000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM2100VCopy
Order Code1608173
Product RangeAWM2000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max200cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min0
Supply Voltage Max15VDC
Accuracy-
Sensor Output TypeRatiometric
Media Type-
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM2000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Product Overview
The AWM2100V is a Microbridge Mass Airflow Sensor, passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. The differential amplifier is an useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output.
- Bidirectional sensing capability
- Actual mass air flow sensing
- Low differential pressure sensing
- Unamplified (mV) signal conditioning
- 30mVDC at 100 SCCM output voltage at trim point
- Straight port style
- ±0.20mVDC null shift over temperature
- ±2.5% reading output shift over temperature
- 5.0 SLPM/s flow rate change
- ±0.35% reading repeatability
- ±1mVDC null offset
- 5kΩ sensor resistance
- 0.6mA maximum sensor current
Applications
HVAC, Automation & Process Control, Medical, Metering
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
200cc/min
Operating Pressure Max
-
Supply Voltage Max
15VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM2000 Series
Pressure Max
25psi
Supply Voltage DC Min
8V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
0
Accuracy
-
Media Type
-
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
