Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA2ACCopy
Order Code1265329
Product RangeAML21 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA2ACCopy
Order Code1265329
Product RangeAML21 Series
Technical Datasheet
Product RangeAML21 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
Product Overview
The AML21CBA2AC is a double-pole double-throw (DPDT), snap-in panel-mount electronic control illuminated Pushbutton Manual Switch with standard square 1-lamp circuit housing, black bezel, quick connect/solder terminals, OFF-(ON) function and momentary action. The MICRO SWITCH™ AML series unlighted pushbutton is designed to enhance manual operation with a flexible and attractive interface. Snap-in surface products are easy to apply, operate and maintain.
- Lamp circuit independent of switch circuit
- Coordinated, attractive appearance
- Simple to install
- Electrical flexibility
- Easy to wire
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
AML21 Series
Contact Configuration
DPDT
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
