Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABPDANV150PGSA3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3858647
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.700 (CNY320.581) |
| 5+ | CNY272.030 (CNY307.3939) |
| 10+ | CNY263.730 (CNY298.0149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.70 (CNY320.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDANV150PGSA3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3858647
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeWater, Saline
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
3V
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
3.6V
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Water, Saline
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
