Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABPDANV150PGAA5Copy
Manufacturer Standard Lead Time48 weeks
Order Code3873963
Product RangeABP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.850 (CNY302.6705) |
| 10+ | CNY252.010 (CNY284.7713) |
| 25+ | CNY248.510 (CNY280.8163) |
| 50+ | CNY245.000 (CNY276.850) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.85 (CNY302.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDANV150PGAA5Copy
Manufacturer Standard Lead Time48 weeks
Order Code3873963
Product RangeABP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
4.75VDC
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP Series
Operating Pressure Min
0psi
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
