Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4668433
Product Range5000 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.640 (CNY809.8032) |
| 5+ | CNY703.430 (CNY794.8759) |
| 10+ | CNY690.220 (CNY779.9486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.64 (CNY809.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4668433
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min8psi
Operating Pressure Max13psi
Contact ConfigurationSPST-NC
Switching Voltage Max12VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max3.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
76578-00000100-01 is a 5000 series pressure switch with standard terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.
- Single circuit, 2 terminals
- 8-13PSI contact setting
- Direct action blade contact type, #8-32 screw terminal
- Silver alloy, gold plated contacts, plated steel base, glass reinforced polyester cover
- SPST-N.C.circuitry
- Temperature range from -40°F to + 250°F
- 1/8 -27 NPT male thread connector
Technical Specifications
Pressure Type
-
Operating Pressure Min
8psi
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
3.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
13psi
Switching Voltage Max
12VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311
