Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01.Copy
Order Code2525398
Product Range5000 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.350 (CNY715.6855) |
| 5+ | CNY576.480 (CNY651.4224) |
| 10+ | CNY540.390 (CNY610.6407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.35 (CNY715.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01.Copy
Order Code2525398
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min51psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Supply Voltage Min-
Supply Voltage Max-
Media TypeFluid, Pressure
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
51psi
Transducer Connection / Termination
Screw
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
250°F
Pressure Port Type
NPT Male
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
Fluid, Pressure
Sensor Output Type
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
