Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No40PC006G2A
Order Code2524195
Product Range40PC Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,301.100 (CNY7,120.243) |
| 5+ | CNY5,513.470 (CNY6,230.2211) |
| 10+ | CNY4,568.310 (CNY5,162.1903) |
| 25+ | CNY4,095.720 (CNY4,628.1636) |
| 50+ | CNY3,780.660 (CNY4,272.1458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,301.10 (CNY7,120.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No40PC006G2A
Order Code2524195
Product Range40PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 4%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface4.5V
Media TypeDry Gas
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product Range40PC Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
4.75V
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
4.5V
Operating Temperature Min
-45°C
Product Range
40PC Series
Operating Pressure Min
0psi
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 4%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006024
