Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000246Copy
Manufacturer Standard Lead Time25 weeks
Order Code3941569
Product Range3455RC Series
Also Known As3455RC-100-246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.710 (CNY448.2823) |
| 5+ | CNY370.680 (CNY418.8684) |
| 10+ | CNY364.810 (CNY412.2353) |
| 25+ | CNY358.940 (CNY405.6022) |
| 50+ | CNY351.770 (CNY397.5001) |
| 100+ | CNY344.590 (CNY389.3867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.71 (CNY448.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000246Copy
Manufacturer Standard Lead Time25 weeks
Order Code3941569
Product Range3455RC Series
Also Known As3455RC-100-246
Technical Datasheet
Switching Temperature38°C
Reset Temperature54°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range3455RC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
38°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
3455RC Series
Reset Temperature
54°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00612
