Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000227Copy
Order Code3941562
Product Range3455RC Series
Also Known As3455RC-100-227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.850 (CNY416.8005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.85 (CNY416.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000227Copy
Order Code3941562
Product Range3455RC Series
Also Known As3455RC-100-227
Technical Datasheet
Switching Temperature57°C
Reset Temperature41°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range3455RC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
57°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
3455RC Series
Reset Temperature
41°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00612
