Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No311SX3-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code1608165
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.780 (CNY391.8614) |
| 5+ | CNY328.080 (CNY370.7304) |
| 10+ | CNY305.110 (CNY344.7743) |
| 20+ | CNY294.090 (CNY332.3217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.78 (CNY391.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SX3-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code1608165
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28V
Contact Voltage AC Nom115V
Operating Force Max0.2N
Product Overview
The 311SX3-T is a single-pole double-throw (SPDT) Subminiature Basic Switch with a straight lever actuator and silver contacts. This SX series basic switch comes with a general purpose phenolic housing and supports solder termination. The MICRO SWITCH™ subminiature basic switch is used for simple or precision on/off application needs. It is a small, precision snap-action switch that is ideal where savings in space and weight are important. It is qualified to the MIL-PRF-8805 standard.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
Applications
Aerospace, Defence, Military, Test & Measurement, Medical, Computers & Computer Peripherals, Communications & Networking, Clock & Timing
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
115V
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Operating Force Max
0.2N
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
