Print Page
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.440 (CNY338.3672) |
| 5+ | CNY276.530 (CNY312.4789) |
| 10+ | CNY253.610 (CNY286.5793) |
| 20+ | CNY238.770 (CNY269.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.44 (CNY338.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SX1-TCopy
Manufacturer Standard Lead Time9 weeks
Order Code1180575
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28VDC
Product RangeSX Series
Contact Voltage AC Nom250VAC
Operating Force Max50gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX Series
Operating Force Max
50gf
Microswitch Actuator
Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 311SX1-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134

