Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No311SM6-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code1454339
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.360 (CNY198.1568) |
| 5+ | CNY165.910 (CNY187.4783) |
| 10+ | CNY154.290 (CNY174.3477) |
| 20+ | CNY148.720 (CNY168.0536) |
| 50+ | CNY144.580 (CNY163.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.36 (CNY198.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM6-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code1454339
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Contact Voltage AC Nom250VAC
Operating Force Max0.39N
Alternatives for 311SM6-T
1 Product Found
Product Overview
The 311SM6-T is a MICRO SWITCH™ SM series sub-miniature Basic Switch with roller lever actuator style and solder terminals. Suitable for simple or precision On/Off application needs. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switches. This switch combines small size and lightweight with ample electrical capacity, precision operation and long life.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Silver contact
- General purpose phenolic housing
Applications
Avionics, Industrial, Consumer Electronics, Computers & Computer Peripherals, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250VAC
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Operating Force Max
0.39N
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
