Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No311SM4-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code1796408
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.690 (CNY118.2997) |
| 5+ | CNY99.000 (CNY111.870) |
| 10+ | CNY91.820 (CNY103.7566) |
| 20+ | CNY88.450 (CNY99.9485) |
| 50+ | CNY86.500 (CNY97.745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.69 (CNY118.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM4-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code1796408
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Contact Voltage AC Nom250VAC
Operating Force Max0.39N
Alternatives for 311SM4-T
2 Products Found
Product Overview
The 311SM4-T is a MICRO SWITCH™ SM series sub-miniature Basic Switch with simulated roller lever actuator style and solder terminal. Suitable for simple or precision On/Off application needs. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switches. This switch combines small size and lightweight with ample electrical capacity, precision operation and long life.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Silver contact
- General purpose phenolic housing
Applications
Avionics, Industrial, Consumer Electronics, Computers & Computer Peripherals, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Operating Force Max
0.39N
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
