Print Page
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.640 (CNY207.5132) |
| 5+ | CNY167.840 (CNY189.6592) |
| 10+ | CNY152.040 (CNY171.8052) |
| 20+ | CNY142.610 (CNY161.1493) |
| 50+ | CNY133.170 (CNY150.4821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.64 (CNY207.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SM2-H58Copy
Manufacturer Standard Lead Time19 weeks
Order Code1648383
Product RangeSM Series
Technical Datasheet
Microswitch ActuatorLeaf Lever
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSM Series
Contact Voltage AC Nom250V
Technical Specifications
Microswitch Actuator
Leaf Lever
Contact Current Max
5A
Product Range
SM Series
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002468

