Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2TL1-70Copy
Manufacturer Standard Lead Time10 weeks
Order Code1179378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.820 (CNY871.0266) |
| 5+ | CNY756.040 (CNY854.3252) |
| 10+ | CNY741.250 (CNY837.6125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.82 (CNY871.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL1-70Copy
Manufacturer Standard Lead Time10 weeks
Order Code1179378
Technical Datasheet
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom277V
Contact Voltage DC Nom250V
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Illumination
Non Illuminated
Contact Current Max
18A
Contact Voltage DC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
