Print Page
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.410 (CNY381.2733) |
| 5+ | CNY331.680 (CNY374.7984) |
| 10+ | CNY316.970 (CNY358.1761) |
| 20+ | CNY305.020 (CNY344.6726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.41 (CNY381.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2NT1-8Copy
Manufacturer Standard Lead Time5 weeks
Order Code4338270
Product RangeNT Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeNT Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
DPDT
Product Range
NT Series
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171

