Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2NT1-3.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2043373
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.190 (CNY299.6647) |
| 5+ | CNY261.840 (CNY295.8792) |
| 10+ | CNY258.490 (CNY292.0937) |
| 20+ | CNY255.130 (CNY288.2969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.19 (CNY299.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2NT1-3.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2043373
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
15A
Switch Terminals
Screw
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052844
