Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No24PCFFM6GCopy
Order Code731729
Product Range24PC Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY976.220 (CNY1,103.1286) |
| 5+ | CNY854.190 (CNY965.2347) |
| 10+ | CNY707.760 (CNY799.7688) |
| 25+ | CNY634.540 (CNY717.0302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY976.22 (CNY1,103.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCFFM6GCopy
Order Code731729
Product Range24PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Measurement TypeGauge
Voltage Rating10V
Supply Voltage Min2.5VDC
Port StyleUNF
Supply Voltage Max12VDC
Sensor Case / PackageSIP
Supply Current2mA
No. of Pins4Pins
Accuracy-
Pressure Port Type1/4"-28 UNF
Sensor MountingThrough Hole
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 24PCFFM6G is a miniature basic Pressure Gauge Sensor have wet/wet capability and incorporating a seal either side of the diaphragm. One if which is unique conductive seal offering improved reliability for product range. Can be used to measure with vacuum or positive pressure.
- 5kΩ Input/output resistance
- -40 to 85°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
2.5VDC
Supply Voltage Max
12VDC
Supply Current
2mA
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
100psi
Voltage Rating
10V
Port Style
UNF
Sensor Case / Package
SIP
No. of Pins
4Pins
Pressure Port Type
1/4"-28 UNF
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687
