Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820465Copy
Manufacturer Standard Lead Time35 weeks
Order Code3941554
Product Range2455RC Series
Your Part Number
169 In Stock
65 more incoming. You can reserve stock now
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.990 (CNY261.0187) |
| 5+ | CNY215.840 (CNY243.8992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.99 (CNY261.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820465Copy
Manufacturer Standard Lead Time35 weeks
Order Code3941554
Product Range2455RC Series
Technical Datasheet
Switching Temperature200°C
Reset Temperature160°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455RC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
200°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RC Series
Reset Temperature
160°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
