Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820388Copy
Manufacturer Standard Lead Time23 weeks
Order Code3941551
Product Range2455RC Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.740 (CNY309.3262) |
| 5+ | CNY255.780 (CNY289.0314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.74 (CNY309.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RC-90820388Copy
Manufacturer Standard Lead Time23 weeks
Order Code3941551
Product Range2455RC Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455RC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
2455RC-90820388 is a 2455RC series single pole, single throw, snap-acting, non-adjustable commercial thermostat which may be used in applications such as industrial and electrical equipment. Potential applications include high-temperature control for power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NC output configuration
- Ceramic automatic reset
- 120VAC to 250VAC voltage rating
- Ceramic base and silver alloy contacts
- 6.35mm [0.25in] clearance; UL File E36103; CSA File LR21048 approval
- Quick connect sensor terminals
- Operating temperature range from 0°C to 260°C
- Flange mount housing
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RC Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
