Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2455R--00820716Copy
Manufacturer Standard Lead Time18 weeks
Order Code3941542
Product Range2455R Series
Your Part Number
522 In Stock
Need more?
522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.090 (CNY240.7917) |
| 10+ | CNY192.090 (CNY217.0617) |
| 25+ | CNY189.050 (CNY213.6265) |
| 50+ | CNY186.010 (CNY210.1913) |
| 100+ | CNY182.290 (CNY205.9877) |
| 500+ | CNY178.570 (CNY201.7841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.09 (CNY240.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--00820716Copy
Manufacturer Standard Lead Time18 weeks
Order Code3941542
Product Range2455R Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
2455R--00820716 is a 2455R series, single pole, single throw, snap-acting, non-adjustable commercial thermostat. It is used in applications such as power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NO output configuration
- Phenolic automatic reset thermostat
- 120VAC to 250VAC voltage rating
- Phenolic base and silver alloy contacts
- 6.35mm [0.25in] clearance, UL file MH8267, UL File E36103, CSA file LR21048 approvals
- Quick connect sensor terminals
- Operating temperature range from 0°C to 150°C
- ±5°C tolerance
- Body dimension of Ø16x12mm
- Flange mount housing
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00524
