Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.950 (CNY575.1135) |
| 5+ | CNY479.870 (CNY542.2531) |
| 10+ | CNY450.780 (CNY509.3814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.95 (CNY575.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No23AC2Copy
Order Code1180125
Technical Datasheet
Contact Voltage AC Max250V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max500mA
Technical Specifications
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
500mA
Contact Current AC Max
15A
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432
