Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No1TL1-3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2787235
Also Known AsMS24523-23
Your Part Number
782 In Stock
Need more?
782 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.810 (CNY309.4053) |
| 5+ | CNY269.150 (CNY304.1395) |
| 10+ | CNY257.200 (CNY290.636) |
| 20+ | CNY247.480 (CNY279.6524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.81 (CNY309.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2787235
Also Known AsMS24523-23
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
- TL Series military-grade sealed toggle switch qualified to MIL-DTL-3950 standards
- Wide temperature range from -65°C to 71°C
- UL recognized, CSA certified and CE approved
- Environmental sealing enables switch to withstand many demanding indoor and outdoor applications
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
20A
Switch Terminals
Screw
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
28V
Technical Docs (1)
Alternatives for 1TL1-3.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
