Print Page
14 In Stock
25 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,716.900 (CNY1,940.097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,716.90 (CNY1,940.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code1178957
Product RangeSE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSE Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Microswitch Actuator
Pin Plunger
Contact Current Max
5A
Product Range
SE Series
Operating Force Max
17ozf
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948

