Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.220 (CNY429.6486) |
| 5+ | CNY334.920 (CNY378.4596) |
| 10+ | CNY178.380 (CNY201.5694) |
| 100+ | CNY153.710 (CNY173.6923) |
| 200+ | CNY146.400 (CNY165.432) |
Product Information
Product Overview
The 1NT1-7 is a single-pole double-throw MICRO SWITCH™ commercial-grade Toggle Switch with screw termination, 3-position action, bushing 15/32-inch mounting and standard lever type. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose downs or outdoor environments. The Easy-Start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height and provides a panel to cover seal.
- Gold-plated silver alloy contact
- Completely sealed switching chamber
- NEMA 3, 3R, 4 and 13 environmental sealing
- Locking levers reduce unintended actuation
- -40 to 71°C Operating temperature range
Applications
Logistics, Building Automation, Agriculture, Industrial
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
(On)-Off-(On)
Non Illuminated
Panel Mount
277V
250V
SPDT
NT Series
15A
Screw
Technical Docs (1)
Alternatives for 1NT1-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

