Print Page
1,192 In Stock
Need more?
1,192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.520 (CNY406.2576) |
| 5+ | CNY341.620 (CNY386.0306) |
| 10+ | CNY320.280 (CNY361.9164) |
| 20+ | CNY308.150 (CNY348.2095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.52 (CNY406.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1DM79 is a MICRO SWITCH™ Snap-in Panel Mount Switch with bullet nose plunger actuator, gold contacts and quick connect termination. It is used in appliance door lights, door interlocks and stop/start switches.
- Attractive, rugged snap-in panel mount design - easy installation
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Applications
Industrial
Technical Specifications
Contact Current Max
1A
Contact Voltage AC Nom
125VAC
Product Range
DM Series
Operating Force Max
4.17N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012166

