Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No142PC30DCopy
Manufacturer Standard Lead Time8 weeks
Order Code1386592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY16,051.080 (CNY18,137.7204) |
Price for:Each
Minimum: 30
Multiple: 30
CNY481,532.40 (CNY544,131.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No142PC30DCopy
Manufacturer Standard Lead Time8 weeks
Order Code1386592
Technical Datasheet
Supply Voltage Min7VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Supply Voltage Min
7VDC
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 142PC30D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
