Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No13V0500PA0KCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757936
Product Range13MM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,278.440 (CNY1,444.6372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,278.44 (CNY1,444.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No13V0500PA0KCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757936
Product Range13MM Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min4.09VDC
Supply Voltage Max5.01VDC
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range13MM Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
500psi
Supply Voltage Max
5.01VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Liquid, Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.09VDC
Sensor Case / Package
-
Sensor Output Type
Ratiometric
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
13MM Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02196
